B32924 Safety Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm 1,415In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity 834In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 905In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm 595In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 379In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 270In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 33 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 592In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 255In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 2.2uF 305volts 10% X2 1,759In Stock
7,280Expected 2026-09-08
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 960In Stock
960Expected 2026-08-17
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 146In Stock
960Expected 2026-09-10
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 818In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 10 305Vac LS 27.5mm 913In Stock
Min.: 1
Mult.: 1
: 250

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm 1,050In Stock
Min.: 1
Mult.: 1

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 305volts 10% X2 2,436In Stock
3,520Expected 2026-08-10
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 2.2uF 305volts 20% X2 1,905In Stock
Min.: 1
Mult.: 1
: 250

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity 517In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 21 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1uF 10% LS=27.5mm MKP X2 510In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 19 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 717In Stock
1,400Expected 2026-08-10
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity 14In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 30 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305VAC 20% 20,137In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 1,326In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM 745In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 5.6uF 305volts 10% X2 535In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 345In Stock
1,600On Order
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*M/N - X2 Compact Humidity Bulk