8L05A Linear Voltage Regulators

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLP 1,676In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78 A 595-UA78L05ACLP 4,705In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLPR 1,967In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22,869In Stock
Min.: 1
Mult.: 1
: 2,500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 4,665In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Ammo Pack
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA 5V 5,844In Stock
Min.: 1
Mult.: 1
: 2,000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat A 595-UA78L05ACPK 4,361In Stock
Min.: 1
Mult.: 1
: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3,902In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3,285In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 5,009In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05AIDR 4,286In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 1,716In Stock
1,000Expected 2026-05-25
Min.: 1
Mult.: 1
: 1,000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3 2,771In Stock
Min.: 1
Mult.: 1
: 2,000

LM78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 5 mA Reel, Cut Tape
onsemi Linear Voltage Regulators ANA POS VREG 5V 100mA 1,398In Stock
Min.: 1
Mult.: 1
: 2,000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA AEC-Q100 Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACDR 429In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive 82,114In Stock
Min.: 1
Mult.: 1
: 2,500

MC78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Pos Reg A 926-LM78L05ACMX/NOP A 926-LM78L05ACMX/NOPB 6,000In Stock
Min.: 1
Mult.: 1

LM78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2,744In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 33,654In Stock
80,000Expected 2026-06-15
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACPK 44In Stock
1,000Expected 2026-07-16
Min.: 1
Mult.: 1
: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3 3,235In Stock
Min.: 1
Mult.: 1
: 2,000

LM78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACDR A 595-UA78 A 595-UA78L05ACDR 10,852In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 8 A 926-LM78L05AIM/NOPB 3,718In Stock
Min.: 1
Mult.: 1
: 2,500

LM78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 457In Stock
10,000Expected 2026-05-21
Min.: 1
Mult.: 1
: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel