TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Toshiba MOSFETs TO220 150V 2.2A N-CH 381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 150 V 120 A 4.9 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 300 W Enhancement Tube
Toshiba MOSFETs TO220 150V 2.2A N-CH 284In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 150 V 76 A 5 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 53 W Enhancement Tube
Toshiba MOSFETs TO220 150V 1.4A N-CH 350In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 150 V 84 A 7.2 mOhms - 20 V, 20 V 4.5 V 66 nC - 55 C + 175 C 230 W Enhancement Tube
Toshiba MOSFETs TO220 150V 1.4A N-CH 312In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 150 V 57 A 7.4 mOhms - 20 V, 20 V 4.5 V 66 nC - 55 C + 175 C 46 W Enhancement Tube
Toshiba MOSFETs TO220 150V 1.1A N-CH 209In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 150 V 49 A 9.7 mOhms - 20 V, 20 V 4.5 V 50 nC - 55 C + 175 C 45 W Enhancement Tube