TAS5112DFD

595-TAS5112DFD
TAS5112DFD

Mfr.:

Description:
Audio Amplifiers Dig Amp Stereo Power Stage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TAS5112ADFD
Texas Instruments
Audio Amplifiers Digital Amp Power St age A 595-TAS5112ADFDR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Channel Stereo
Class-AB
62 W
0.2 %
HTSSOP-56
8 Ohms
0 C
+ 70 C
SMD/SMT
TAS5112
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99