TAS5112ADFD

595-TAS5112ADFD
TAS5112ADFD

Mfr.:

Description:
Audio Amplifiers Digital Amp Power St age A 595-TAS5112ADFDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:
60 Can Ship Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.04 $24.04
$18.87 $188.70
$18.10 $452.50
$15.92 $1,671.60
$15.15 $4,242.00
$14.17 $7,439.25
$13.17 $13,367.55

Similar Product

Texas Instruments TAS5612LADDVR
Texas Instruments
Audio Amplifiers 125W St/250W Mono HD Dig-In Pwr Stage A A 595-TAS5612LADDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
50 W
0.025 %
HTSSOP-56
8 Ohms
16 V
25.5 V
0 C
+ 70 C
SMD/SMT
TAS5112A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99