DS91D176TMAX/NOPB

Texas Instruments
926-DS91D176TMAXNOPB
DS91D176TMAX/NOPB

Mfr.:

Description:
LVDS Interface IC 100-MHz single chann el M-LVDS transceiv A 926-DS91D176TMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$3.33 $8,325.00
$3.31 $16,550.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.17
Min:
1

Similar Product

Texas Instruments DS91D176TMA/NOPB
Texas Instruments
LVDS Interface IC 100MHz SGL-CH M-LVDS Tnscvr A 926-DS91D1 A 926-DS91D176TMAXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, MLVDS
1 Driver
1 Receiver
200 Mb/s
LVCMOS, LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Operating Supply Current: 29.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 833 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7.5 ns
Series: DS91D176
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1