DS91D176TMA/NOPB

Texas Instruments
926-DS91D176TMA/NOPB
DS91D176TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 100MHz SGL-CH M-LVDS Tnscvr A 926-DS91D1 A 926-DS91D176TMAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 370

Stock:
370 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.17 $7.17
$5.47 $54.70
$4.59 $114.75
$4.41 $418.95
$4.31 $1,228.35
$4.18 $2,382.60
$4.09 $4,274.05
$3.97 $10,183.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, MLVDS
1 Driver
1 Receiver
200 Mb/s
LVCMOS, LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Operating Supply Current: 29.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 833 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7.5 ns
Series: DS91D176
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1