KUP-14D15-24

TE Connectivity / P&B
655-KUP-14D15-24

KUP-14D15-24

Mfr.:

Description:
General Purpose Relays 3PDT PLAIN 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 244

Stock:

244 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.22 $39.22
$34.94 $349.40
$33.35 $833.75
$31.98 $1,599.00
$30.52 $3,052.00
$29.51 $8,853.00
$28.67 $17,202.00
1,050 Quote

Similar Product

TE Connectivity / P&B 1-1393118-4
TE Connectivity / P&B
General Purpose Relays KUP-14D15-24
New At Mouser

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
24 VDC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Non-Latching
472 Ohms
51 mA
Silver Cadmium Oxide (AgCdO)
KUP
38.9 mm
35.7 mm
48.4 mm
Brand: TE Connectivity / P&B
Contact Form: 3PDT (3 Form C)
Maximum Switching Current: 10 A
Power Consumption: 1.2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393118-4
Unit Weight: 79.379 g