BD5227G-1TR

ROHM Semiconductor
755-BD5227G-1TR
BD5227G-1TR

Mfr.:

Description:
Supervisory Circuits 2.7V ADJ DELAY VOLTAGE DETECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,606

Stock:
4,606 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.389 $3.89
$0.346 $8.65
$0.298 $29.80
$0.274 $68.50
$0.26 $130.00
$0.236 $236.00
Full Reel (Order in multiples of 3000)
$0.228 $684.00
$0.186 $1,116.00

Similar Product

ROHM Semiconductor BD5227G-1TR
ROHM Semiconductor
Supervisory Circuits 2.7V ADJ DELAY VOLTAGE DETECT

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
2.7 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
7 V
- 40 C
+ 85 C
0.9 %
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.