2905339

Phoenix Contact
651-2905339
2905339

Mfr.:

Description:
Industrial Surge Protectors VAL-SEC-T2-3C-350-FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$691.13 $691.13
$634.80 $6,348.00

Possible Replacement

Phoenix Contact 2905339
Phoenix Contact
Industrial Surge Protectors VAL-SEC-T2-3C-350-FM

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Type 2 Surge Arrester
DIN Rail
Screw
350 VAC
63 A
- 40 C
+ 80 C
37.3 mm
97.9 mm
Brand: Phoenix Contact
For Use With: Power Supply Networks
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536309090
CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536303090
ECCN:
EAR99

VAL-SEC Type 2 Surge Protection Device

Phoenix Contact VAL-SEC-Type 2 Surge Protection Devices feature an IP20 rating and a 350VAC continuous operating voltage. The display on each connector allows for easy monitoring and has a large area below for custom writing and marking. VAL-SEC-T2 devices possess a ≤1.5kV voltage protection rating and a 20kA to 40kA discharge current range. Phoenix Contact VAL-SEC-T2 Surge Protection Device is DIN rail-mouted with a narrow footprint, allowing for installation where space is limited. 

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.