G3VM-81GR(TR)

Omron Electronics
653-G3VM-81GR(TR)

G3VM-81GR(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.31 $15,775.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$10.58
Min:
1

Similar Product

Omron Electronics G3VM-81GR
Omron Electronics
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF

Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
40 mA
64 VAC, 64 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SOP-4
MOSFET
30 mA
- 25 C
+ 65 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM81GRTR
Unit Weight: 250 mg