UD4KB05-BP

Micro Commercial Components (MCC)
833-UD4KB05-BP
UD4KB05-BP

Mfr.:

Description:
Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.293 $1,758.00
$0.289 $3,468.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
UD4KB05
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080

UDxKB Glass Passivated Bridge Rectifiers

MCC UDxKB Glass Passivated Bridge Rectifiers are 1-phase bridge rectifiers offering a 2A to 8A average forward current, 50V to 1000V working peak reverse voltage, and a high surge forward current capability. Offered in a D3K package, the UDxKB components operate in a -55°C to +150°C temperature range. These devices feature UL94V-0 rated epoxy, a lead-free finish, and are RoHS Compliant.