R53BY515000S0M

KEMET
80-R53BY515000S0M

R53BY515000S0M

Mfr.:

Description:
Film Capacitors 350VAC 15uF 125C 20% THB Grd IIB AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 81   Multiples: 27

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.37 $1,244.97
$14.76 $1,594.08
$14.30 $3,861.00
$13.51 $6,930.63
$13.37 $13,717.62

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
15 uF
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
Suppression Film Capacitors
350 VAC
20 %
2 Pin
45 mm (1.772 in)
Straight
- 40 C
+ 125 C
R53B
AEC-Q200
Tray
Brand: KEMET
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors