CKRA2430P

Crydom
558-CKRA2430P

CKRA2430P

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 280VAC/30A , 90-280VAC In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$169.37 $169.37
$161.30 $1,613.00
$154.04 $9,242.40
$149.51 $14,951.00

Possible Replacement

Crydom DR2260A30U
Crydom
Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
30 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
110 VAC to 280 VAC
5 mA
- 40 C
+ 80 C
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

Datasheet

Images

Technical Resources