MAX6325CSA+T

Images are for reference only
See Product Specifications
See Product Specifications
700-MAX6325CSAT
MAX6325CSA+T
MAX6325CSA+T
Mfr.:
Analog Devices / Maxim Integrated
Description:
Voltage References 1ppm/ C, Low-Noise, +2.5V/+4.096V/+5V Voltage References
Voltage References 1ppm/ C, Low-Noise, +2.5V/+4.096V/+5V Voltage References
Datasheet:
In Stock: 1,890
-
Stock:
-
1,890 Can Ship ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$40.78 | $40.78 | |
$31.83 | $318.30 | |
$29.57 | $739.25 | |
$29.55 | $1,477.50 | |
$27.68 | $2,768.00 | |
$26.95 | $6,737.50 | |
$26.52 | $13,260.00 | |
Full Reel (Order in multiples of 2500) | ||
$26.15 | $65,375.00 |
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product

Analog Devices / Maxim Integrated
Voltage References 1ppm/ C, Low-Noise, +2.5V/+4.096V/+5V Voltage References
Datasheet
Application Notes
- 3V/5V DACs Support Intelligent Current Loop (PDF)
- Calculating the Error Budget in Precision Digital-to-Analog Converter (DAC) Applications (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- Selecting the Optimum Voltage Reference (PDF)
- Understanding Voltage-Reference Topologies and Specifications (PDF)
- When Is Calibration Important? (PDF)
- CAHTS:
- 8542390000
- CNHTS:
- 8542399000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99