Yamaichi Electronics BGA Clamshell & Open Top Sockets

Yamaichi Electronics BGA Clamshell and Open Top Sockets are burn-in sockets for grid-array packages available in 0.5mm, 0.65mm, 0.80mm, and 1mm pitch. Yamaichi BGA Clamshell and Open Top Sockets feature dual contact points that ensure high contact reliability. The tweezer-style contact with a wiping function ensures high contact reliability.

Features

  • Dual contact points that ensure high contact reliability
  • Tweezer style contact with wiping function ensures high contact reliability
  • Prevents contact from ball-sticking
  • Handles various thickness of packages
Published: 2018-12-28 | Updated: 2022-10-26