AMD / Xilinx Kria™ K24 SOM

AMD / Xilinx Kria™ K24 SOM is built on the AMD Zynq™ UltraScale+™ MPSoC architecture and is ideal for power-efficient motor control and DSP applications. The AMD / Xilinx Kria K24 offers flexibility in hardware and software, ensuring compatibility with future standards and sensor needs. Connector compatibility with the K26 SOM simplifies customization without PCB modifications. The K24 SOM is user-friendly, supported by the KD240 Drives Starter Kit, and features pre-built accelerated applications for rapid development, catering to developers of varying FPGA experience levels.

Features

  • Develop low-power and very compact industrial solutions for volume deployment
  • Up to 2X lower latency vs. processor-based products and deterministic performance for target applications that need to be highly reliable
  • Connector compatible with the K26 SOM, allowing for migration between SOMs
  • Ruggedized for long lifecycle operation in harsh industrial environments
  • Support for a variety of small- and medium-sized motors and various drive technologies
  • Support for more development flows, including Python and the MATLAB® Simulink® environment
  • Pre-built hardware acceleration with Vitis™ motor control libraries

Applications

  • Autonomous industrial robotics
  • Electric vehicles and chargers
  • Handheld medical devices
  • Medical equipment
  • Power generation systems
  • Public transportation

Block Diagram

Block Diagram - AMD / Xilinx Kria™ K24 SOM

Videos

Published: 2024-03-13 | Updated: 2026-06-25