Würth Elektronik WR-MCX Micro Coaxial Connectors

Würth Elektronik WR-MCX Micro Coaxial Connectors feature snap-on coupling for fast and easy connection. These Würth Elektronik connectors offer 50Ω impedance and broadband capability up to 18GHz. The wide range of products includes PCB connectors to cable connectors in different gender, orientation, and mounting types. The WR-MCX connectors from Würth Elektronik are suitable for miniature applications, considering the size, weight, and performance of these connectors.

Features

  • Interface in accordance with IEC 61169-36
  • Snap-on coupling mechanism for fast and easy connection
  • 50Ω for frequency range up to 6GHz
  • High durability up to 500 cycles

Applications

  • Network and communications
  • RF Test and measurement equipment
  • Industrial
  • Electronic consumers and devices

Product Overview

Chart - Würth Elektronik WR-MCX Micro Coaxial Connectors
Published: 2019-07-26 | Updated: 2025-08-19