Texas Instruments ADS129x Analog Front End
Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.Features
- Input Channels
- 4 (ADS1294)
- 6 (ADS1296)
- 8 (ADS1298)
- 0.75mW/channel low power
- 4µVPP (150Hz BW, G = 6) input-referred noise
- 200pA input bias current
- 250SPS to 32kSPS data rate
- -115dB CMRR
- 1, 2, 3, 4, 6, 8, or 12 programmable gain
- Unipolar or bipolar supplies
- AVDD = 2.7V to 5.25V
- DVDD = 1.65V to 3.6V
- Built-in right leg drive amplifier, lead-off detection, WCT, PACE detection, test signals
- Digital PACE detection capability
- Built-in oscillator and reference
- Flexible power-down, standby modes
- SPI™-compatible serial interface
- -40°C to +85°C operating temperature range
- Non-magnetic BGA package
Applications
- Medical instrumentation (ECG, EMG, and EEG)
- Patient monitoring, Holter, event, stress, and vital signs including ECG, AED, telemedicine
- Bispectral index (BIS), evoked audio potential (EAP), sleep study monitors
- High-precision, simultaneous, multichannel signal acquisition
Videos
Associated Tools
Published: 2011-02-22
| Updated: 2022-03-11