Texas Instruments TUSB1210EVM USB Transceiver Evaluation Module

Texas Instruments TUSB1210EVM USB Transceiver Evaluation Module implements a USB PHY with a ULPI interface. It can support host, device, OTG modes, and output voltage support at the ULPI interface for +1.8V. The Texas Instruments TUSB1210EVM also acts as a hardware reference design for any implementation of the TUSB1210.

Features

  • Plug and play design
  • CPEN active high digital output to control the external +5V VBUS
  • REFCLK terminal to determine the clock mode
  • Chip Select terminal to set the device in power-down
  • ID terminal of the USB connector
    • HOST or OTG mode
Published: 2017-01-24 | Updated: 2022-03-21