Texas Instruments TPSM8282xEVM-127 Power Module EVMs

Texas Instruments TPSM8282xAEVM-127 Power Module Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TPSM82821A, TPSM82822A, or TPSM82823A power modules. The evaluation modules convert a 2.4V to 5.5V input voltage to a 1.8V regulated output voltage at up to 1A (TPSM82821AEVM-127), 2A (TPSM82822AEVM-127), or 3A (TPSM82823AEVM-127) of output current. The TPSM8282xEVM-080 includes the IC and inductor to achieve a total solution size of 23mm2. The Texas Instruments TPSM82821A, TPSM82822A, and TPSM82823A are highly efficient and small solutions for point-of-load (POL) modules in applications, such as optical modules, machine vision, embedded camera systems, and patient monitoring and diagnostics.

Features

  • 23mm2 total solution size
  • 2.4V to 5.5V input voltage range
  • Forced-PWM mode
  • 1A (TPSM82821AEVM-127), 2A (TPSM82822AEVM-127), or 3A (TPSM82823AEVM-127) output current
Published: 2022-02-03 | Updated: 2025-03-05