Texas Instruments TPS631000EVM-075 Converter Evaluation Module

Texas Instruments TPS631000EVM-075 Converter Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPS631000. The TPS631000 is a constant frequency peak current mode control buck-boost converter. The device has a typical 2.9A peak current limit and input voltage range of 1.6V to 5.5V. The Texas Instruments TPS631000 provides a power supply solution for system pre-regulator and voltage stabilizer.

Features

  • 1.6V to 5.5V input voltage range
  • 1.2V to 5.3V output voltage range
  • 2.9A switch peak current limit

Board Layout

Mechanical Drawing - Texas Instruments TPS631000EVM-075 Converter Evaluation Module
Published: 2022-03-24 | Updated: 2022-03-30