Texas Instruments TPS25830Q1EVM-040 Evaluation Module (EVM)

Texas Instruments TPS25830Q1EVM-040 Evaluation Module (EVM) is for USB Type-C™ and BC1.2 5V 3.5A output, 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V. The Texas Instruments TPS25830Q1EVM-040 has a power terminal block and USB type-A and USB type-C connectors for device charging and data communication. A resistor on the evaluation module can adjust the cable compensation, current limit, and DC-DC frequency.

Features

  • 6V to 36V (40V Abs max.) input range current mode control DC-DC converter
  • ±8% current sense accuracy (IOUT > 1.5A) for precision cable droop compensation
  • USB battery charging specification Rev. 1.2 and Type-C Rev. 1.3 compliant
  • CC1,CC2, D+ and D- Short-to-VBAT and VBUS protection
  • User-programmable VBUS current limit and internal VCONN current limiting
  • IEC 61000-4-2 qualified D+, D-, CC1, CC2

Applications

  • Automotive infotainment
  • USB hubs
  • Aftermarket USB chargers

Test Setup

Chart - Texas Instruments TPS25830Q1EVM-040 Evaluation Module (EVM)
Published: 2019-10-07 | Updated: 2023-12-05