Texas Instruments TMUXHS4212 Differential 2:1 Mux/1:2 Demux
Texas Instruments TMUXHS4212 Differential 2:1 Mux/1:2 Demux is a high-speed bidirectional passive switch in mux or demux configurations. It is suited for many applications, including USB Type-C® and PCI Express. The TMUXHS4212 is a generic analog differential passive mux or demux that works for high-speed differential interfaces with data rates up to 16Gbps. The device can be used for higher data rates where the electrical channel has signal integrity margins. The Texas Instruments TMUXHS4212 2:1/1:2 Differential Mux/Demux supports differential signaling with a common-mode voltage range (CMV) of 0 to 1.8V and differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.The TMUXHS4212's dynamic characteristics allow high-speed switching, minimum attenuation to the signal eye diagram, and little added jitter. The device's silicon design is optimized for excellent frequency response at a higher frequency spectrum of the signals. Its silicon signal traces and switch network are matched for excellent intra-pair skew performance. The TMUXHS4212 has an extended industrial temperature range that suits many rugged applications, including industrial and high-reliability use cases.
Features
- Provides bidirectional 2:1 MUX/1:2 DEMUX
- Supports USB 3.2 up to 10Gbps (Gen 2.0) and PCI Express up to 16Gbps (Gen 4.0)
- It also supports SATA, SAS, MIPI DSI/CSI, FPD-Link III, LVDS, SFI, and Ethernet interfaces
- –3dB differential BW of 13GHz
- Dynamic characteristics
- –1.3/-1.8dB at 5/8GHz insertion loss
- –13/-12dB at 5/8GHz return loss
- –22/-20dB at 5/8GHz off isolation
- Low intra/inter-pair skew of 8/20ps max
- Adaptive common-mode voltage tracking
- Supports common-mode voltage up to 0 to 1.8V
- Single supply voltage VCC of 3.3V
- Ultralow active (180µA) and standby power consumption (< 2µA)
- Industrial temperature option with –40° to 105°C
- Available in 2.5mm x 4.5mm QFN package
Applications
- PC and notebooks
- Smartphones, tablets, and TVs
- Gaming, home theater, and entertainment
- Datacenter and enterprise computing
- Medical applications
- Test and measurements
- Factory automation and control
- Aerospace and defense
- Electronic point of sale (EPOS)
- Wireless infrastructure
Functional Block Diagram
Published: 2020-07-21
| Updated: 2024-07-05