Texas Instruments TAS6424MS-Q1 Class-D Audio Amplifier

Texas Instruments TAS6424MS-Q1 Class-D Audio Amplifier is a four-channel digital input Class-D audio amplifier that implements a 2.1MHz PWM switching frequency. This feature enables a cost-optimized solution in a tiny PCB size, full operation down to 4.5V for start/stop events, and exceptional sound quality with up to 40kHz audio bandwidth. The output switching frequency can be set either above the AM band, which eliminates AM-band interferences and reduces output filtering and cost, or below the AM band to optimize efficiency.

The Texas Instruments TAS6424MS-Q1 has a built-in load diagnostic function for detecting and diagnosing misconnected outputs and AC-coupled tweeters, helping to reduce test time during the manufacturing process. The TAS6424MS-Q1 Class-D audio amplifier is designed for automotive head units and external amplifier modules.

Features

  • AEC-Q100 Qualified for automotive applications
    • –40°C to +125°C TA temperature grade 1
  • Advanced load diagnostics
    • DC Diagnostics run without input clocks
    • AC Diagnostic for tweeter detection with impedance and phase response
  • Easily meets CISPR25-L5 EMC specifications
  • Audio inputs
    • 4 Channel I2S or 4/8-channel TDM input
    • 44.1kHz, 48kHz, and 96kHz input sample rates
    • 16-bit to 32-bit I2S, and TDM input formats
  • Audio Outputs
    • Four-channel bridge-tied load (BTL)
    • Two-channel parallel BTL (PBTL)
    • Up to 2.1MHz output switching frequency
    • 27W, 10% THD Into 4Ω at 14.4V BTL
    • 45W, 10% THD Into 2Ω at 14.4V BTL
    • 80W, 10% THD Into 2Ω at 18V PBTL
  • Audio performance into 4Ω at 14.4V BTL
    • THD+N < 0.02% at 1W
    • 42µVRMS output noise
    • –90dB crosstalk
  • Load diagnostics
    • Output open and shorted load
    • Output-to-battery or ground shorts
    • Line output detection up to 6kΩ
    • Host-independent operation
  • Protection
    • Output current limiting and short protection
    • 40V load dump
    • Open ground and power-tolerant
    • DC offset
    • Over-temperature
    • Undervoltage and overvoltage
  • General Operation
    • 4.5V to 18V supply voltage
    • I2C control with four address options
    • Latched and non-latched clip detect

Applications

  • Automotive head unit
  • Automotive external amplifier

Functional Block Diagram

Block Diagram - Texas Instruments TAS6424MS-Q1 Class-D Audio Amplifier
Published: 2020-12-01 | Updated: 2025-02-27