Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop
Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop is designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports and has a latch-up performance exceeding 250mA per JESD 17. Typical applications for the Texas Instruments SN74LV273A include power sub-station controls, I/O modules in analog PLC/DCS inputs, human-machine interfaces (HMI), flow meters, patient monitoring, and test and measurement solutions. The Texas Instruments SN74LV273A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 5.5V VCC operation
- Maximum tpd of 10.5ns at 5V
- Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot) > 2.3V at VCC = 3.3V, TA = 25°C
- Ioff supports partial-power-down mode operation
- Supports mixed-mode voltage operation on all ports
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 3000V human-body model
- 2000V charged-device model
Applications
- Power sub-station controls
- I/O modules; analog PLC/DCS inputs
- Human-machine interfaces (HMI)
- Flow meters
- Patient monitoring
- Test and measurement solutions
Datasheets
Videos
Functional Block Diagram
Published: 2023-01-18
| Updated: 2025-07-03