Texas Instruments OPAMPEVM-MSOPTSSOP Evaluation Board

Texas Instruments OPAMPEVM-MSOPTSSOP Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. The Texas Instruments OPAMPEVM-MSOPTSSOP supports packages of MSOP-8, MSOP-10, TSSOP-14, and TSSOP-16.

Features

  • Simplified evaluation of surface mount op-amps
  • Easy and quick construction
  • Three separate circuit development areas
  • Supports MSOP-8, MSOP-10, TSSOP-14, and TSSOP-16 packages
Published: 2019-08-26 | Updated: 2023-10-27