Texas Instruments LMR34215-Q1 Synchronous Step-Down Converter
Texas Instruments LMR34215-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter. With integrated high-side and low-side power MOSFETs, up to 1.5A output current is delivered over a wide input voltage range of 4.2V to 42V. The Texas Instruments LMR34215-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.Features
- AEC-Q100-qualified for automotive applications
- Temperature grade 1 of –40°C to +125°C, TA
- Designed for automotive applications
- Junction temperature range –40°C to +150°C
- Protection features: thermal shutdown, input under-voltage lockout, cycle-by-cycle current limit, hiccup short-circuit protection
- Spread-spectrum frequency modulation
- HotRod™ package enables low EMI and minimized switch node ringing
- 0.4V dropout with 1.5A load (typical)
- ±1.5% reference voltage tolerance
- 5V fixed-output, adjustable output voltage options
- Suited for scalable power supplies
- Pin compatible with
- LMR36015/06-Q1 (60V, 0.6A or 1.5A)
- LMR33620/30-Q1 (36V, 2A or 3A)
- 400kHz, 2.1MHz frequency options
- Integration reduces solution size and cost
- Small, 2mm×3mm VQFN package with wettable flanks
- Few external components
- Low power dissipation across the load spectrum
- 93% efficiency at 400kHz (12VIN, 5VOUT, 1A)
- Increased light load efficiency in PFM
- Low operating quiescent current of 24µA
- Pin compatible with
Applications
- ADAS camera module
- Head-up display
- Body control module
- General-purpose wide VIN power supplies
Functional Block Diagram
Published: 2019-06-25
| Updated: 2023-09-26