Texas Instruments EVM430-FR6047 Evaluation Module (EVM)

Texas Instruments EVM430-FR6047 Evaluation Module (EVM) is a development platform to evaluate the performance of the MSP430FR6047 MCUs for ultrasonic sensing applications. The MSP430FR6047 MCU is an ultra-low-power device with an integrated ultrasonic sensing analog front end (USS) for high precision and accurate ultrasonic measurements. The device also includes the low-energy accelerator (LEA) for optimized signal processing that helps in optimizing power for longer battery life. The Texas Instruments EVM430-FR6047 provides a flexible solution to enable engineers to quickly evaluate and develop with the MSP430FR6047 MCU with various transducers ranging from 50KHz to 2.5MHz. The evaluation module can display the measurement parameters with onboard LCD and connectors for RF communication modules.

Features

  • USB powered and provision for external power
  • BoosterPack™ plug-in module headers are available to interface with external boards (I2C, SPI, UART, GPIO) and RF communication modules
  • Connector available to interface with different transducer types
  • Onboard segmented LCD
  • Onboard eZ-FET emulation circuit to enable programming and debug

Kit Contents

  • EVM430-FR6047 evaluation board
  • Transducer is not included

Videos

Published: 2018-06-06 | Updated: 2025-03-06