Texas Instruments BOOSTXL-ADS7841-Q1 BoosterPack Module
Texas Instruments BOOSTXL-ADS7841-Q1 BoosterPack Module is a platform for evaluating the performance of the ADS7841-Q1. The ADS7841-Q1 is a 4-channel, 12-bit SAR ADC with an SPI-compatible serial interface. The evaluation kit includes the Texas Instruments ADS7841-Q1 BoosterPack™ plug-in module and PC software. The software enables the user to configure the ADC, capture data, and perform data analysis.Features
- Hardware and software for testing and evaluation of the ADS7841-Q1 SAR ADC
- Uses EK-TM4C1294XL Launchpad™ evaluation kit (not included), which provides a convenient communication interface to ADS7841-Q1 over a USB for power delivery, as well as digital input and output
- USB powered; no external power supply required
- Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems
Block Diagram
Published: 2018-03-26
| Updated: 2022-11-02