Texas Instruments ADS131A04EVM Delta-Sigma ADC Evaluation Module
Texas Instruments ADS131A04EVM Delta-Sigma ADC Evaluation Module (EVM) is an evaluation platform for the ADS131A04. The ADS131A04 is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 128kSPS. The evaluation module is designed for communication via SPI between the ADS131A04 and TM4C1294 micro-controller. Multiple interface options and error detection/correction are provided for communications with a wide range of processors/micro-controllers. The Texas Instruments ADS131A04EVM includes the ADS131A04EVM and a USB mini cable.Features
- Includes all required support circuitry for the ADS131A04
- Delta-Sigma ADC evaluation software and ADS131A04 device package software
- Configurable inputs, references, supplies, and clock sources
- Easily accessible headers and test points for fast debug
Kit Contents
- ADS131A04EVM evaluation board
- USB cable
Published: 2016-05-24
| Updated: 2022-03-11