TDK RF Ceramic Chip Antennas
TDK RF Ceramic Chip Antennas for the 2.4GHz band offer bandwidth of 42MHz with a linear polarization at 50Ω impedance. These miniature antennas have a storage and operating temperature range of -40°C to +85°C. The maximum return loss in the bandwidth is -5dB. TDK RF Chip Antennas are suitable for use in mobile devices and Wi-Fi® applications. The lineup includes 2.4 WLAN+ BLUETOOTH® / 5GHz WLAN and DSCR in both single and dual bands for the center or corner of the PCB position.Features
- 902MHz to 5.965GHz frequency range
- 42MHz bandwidth
- 50Ω impedance
- 1.3 to 4 voltage standing wave ratio
- 1 to 3 bands
- -40°C to +85°C operating temperature range
Additional Resources
Published: 2012-01-19
| Updated: 2024-04-23