Taoglas LBP LTCC Band Pass Filters

Taoglas LBP LTCC Band Pass Filters (BPF) are designed to be used in wireless transmitters or receivers. These filters feature low insertion loss and good rejection of unwanted signals at harmonic frequencies. The LBP filters come with a multi-layer monolithic ceramic structure that provides high reliability in a lightweight, low-profile, and industrial SMT package. These Taoglas filters offer a high-density PCB layout, excellent solderability, and easy visual inspection capability. The LBP filters offer 2450MHz and 5410MHz center frequencies in different versions.

Features

  • Designed for wireless transmitters or receivers
  • Low insertion loss
  • High attenuation
  • Compact and low-profile SMT package
  • Good rejection of unwanted signals at harmonic frequencies
  • Multi-layer monolithic ceramic structure
  • High-reliability
  • Lightweight
  • High-density PCB layout

Specifications

  • <-10dB return loss
  • 50Ω in/out impedance
  • 1W power dissipation (minimum)
  • Ceramic material
  • Ag plated finish
  • -40°C to +85°C operating temperature range
  • LBP.2450.X.A.30
    • 2450MHz center frequency
    • 100MHz 3dB bandwidth
    • 2.2dB insertion loss (maximum)
    • 1.6mm x 0.8mm x 0.6mm dimensions
  • LBP.2450.X.B.30 and LBP.2450.X.C.30
    • 2450MHz center frequency
    • 100MHz 3dB bandwidth
    • 1.5dB insertion loss (maximum)
    • 2mm x 1.25mm x 0.95mm dimensions
  • LBP.5410.Z.A.30
    • 5410MHz center frequency
    • 1020MHz 3dB bandwidth
    • 1.5dB insertion loss
    • 2mm x 1.25mm x 0.95mm dimensions
View Results ( 4 ) Page
Part Number Datasheet Description Frequency Bandwidth Package / Case
LBP.2450.X.A.30 LBP.2450.X.A.30 Datasheet Signal Conditioning LTCC Band Pass Filter for 2450MHz 1.6x0.8x0.6mm, Bandwidth 100MHz 2.45 GHz 100 MHz 1.6 mm x 0.8 mm x 0.6 mm
LBP.2450.X.B.30 LBP.2450.X.B.30 Datasheet Signal Conditioning Band Pass Filter 2.45 GHz 100 MHz 2 mm x 1.25 mm x 0.95 mm
LBP.2450.X.C.30 LBP.2450.X.C.30 Datasheet Signal Conditioning LBP.2450.X.C.30 LTCC Band Pass Filter for 2450MHz 2.0x1.25x0.95mm, Bandwidth 100MHz 2.45 GHz 100 MHz 2 mm x 1.25 mm x 0.95 mm
LBP.5410.Z.A.30 LBP.5410.Z.A.30 Datasheet Signal Conditioning LBP.5410.Z.A.30 LTCC Band Pass Filter for 5410MHz 2.0x1.25x0.95mm, Bandwidth 1020MHz 5.41 GHz 1020 MHz 2 mm x 1.25 mm x 0.95 mm
Published: 2019-04-17 | Updated: 2023-06-27