Taoglas Guardian Adhesive- & Wall-Mount Antennas

Taoglas Guardian Adhesive- and Wall-Mount Antennas are available in various options, ranging from 2-in-1 to 8-in-1 antennas. The Guardian lineup is offered in two sizes: 146mm x 134mm x 20mm and 360mm x 160mm x 16.5mm. These low-profile antennas feature an IP67 waterproof enclosure and TGC-200, TGC-302, or RG174 cables in three lengths: 1m, 2m, or 3m. These products are RoHS and REACH compliant. Taoglas Guardian Adhesive- and Wall-Mount Antennas are designed for IoT gateway, router devices, HD video streaming, transportation, and remote monitoring applications.

Features

  • 2-in-1 to 8-in-1 antenna options
  • Low-profile
  • IP67 waterproof enclosure
  • TGC-200, TGC-302, or RG174 cables in 1m, 2m, or 3m lengths
  • Dimensions
    • 146mm x 134mm x 20mm
    • 360mm x 160mm x 16.5mm
  • Adhesive- and wall-mount design
  • RoHS and REACH compliant

Applications

  • IoT gateways
  • Routers
  • HD video streaming
  • Transportation
  • Remote monitoring
Published: 2020-11-12 | Updated: 2024-12-10