STMicroelectronics STGAP2SICSN Single Gate Drivers

STMicroelectronics STGAP2SICSN Single-Gate Drivers provide galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. Utilizing the 4A capability and rail-to-rail outputs, the STGAP2SICSN is suitable for mid- and high-power applications such as power conversion and motor driver inverters in industrial applications. The Gate Driver is available in two different configurations.

The STM STGAP2SICSN 4A Single Gate Driver is available in two different configurations. The first configuration offers separated output pins that allow independent turn-on and turn-off optimization using dedicated gate resistors. The second configuration features a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. Both formats provide high flexibility and bill of material reduction for external components.

Protection functions are integrated on the STGAP2SICSN, including UVLO with optimized value for SiC MOSFETs and thermal shutdown are included to design high-reliability systems efficiently. Dual input pins allow choosing the control signal polarity and implementing HW interlocking protection to avoid cross-conduction in case of a controller malfunction. The input-to-output propagation delay results are contained within 75ns, providing high PWM control accuracy. A standby mode is available to reduce idle power consumption.

Features

  • High voltage rail up to 1700V
  • 4A sink/source at 25°C Driver current capability
  • dV/dt transient immunity ±100V/ns in the full temperature range
  • 75ns Overall input-output propagation delay
  • Separate sink and source option for easy gate driving configuration
  • 4A Miller CLAMP dedicated pin option
  • UVLO function
  • Gate driving voltage up to 26V
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection
  • Standby function
  • 4.8kVPK isolation
  • Narrow-body SO8

Applications

  • Motor driver for home appliances, factory automation, industrial drives, and fans
  • 600V/1200V inverters
  • Battery chargers
  • Induction heating
  • Welding
  • UPS
  • Power supply units
  • DC-DC converters
  • Power factor correction

Videos

Block Diagrams

Block Diagram - STMicroelectronics STGAP2SICSN Single Gate Drivers
Published: 2021-09-07 | Updated: 2024-06-12