STMicroelectronics EVAL-L99ASC03 Evaluation Board

STMicroelectronics EVAL-L99ASC03 Evaluation Board is designed for sensorless 3Phase BLDC motor control. The board is composed of a mother and a daughterboard with a pre-assembled L99ASC03. The system features enhanced power management power supply functionalities including various standby modes. The motherboard is based on the STM8 microcontroller. It provides the logic section for monitoring and driving the L99ASC03 assembled in the daughterboard. STMicroelectronics provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99ASC03 parameters, and at the same time it shows real time device information as the current evolution, motor speed (RPM), the fault flags, the board temperature and much more.

Features

  • Two separated and signal shielded stages: Driver and power
  • ISO pulse protection (not soldered)
  • Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
  • Current reference comparator
  • PCB temperature sensor
  • Hall sensors connector and conditioning circuit
  • INH wake-up button
  • Microcontroller configured to be supplied by L99ASC03 5V LDO
  • Flash mode configurable
  • Compatible with external power boards
Published: 2018-03-28 | Updated: 2023-02-02