Skyworks Solutions Inc. Si52204 Evaluation Board
Skyworks Si52204-EVB Evaluation Board is designed to evaluate the Si52204, 4-output PCI-Express Gen1/2/3/4, and Separate RefClk with Independent Spread Spectrum Clock (SRIS) generator. This evaluation board allows to measure jitter performance and power consumption, and the PCB layout optimizes signal integrity.The Skyworks Si52204-EVB evaluation board features I2C port access, selector switches, jumpers and, SubMiniature version A (SMA) connectors. The selector switches make it easy to select the voltage for both core and IO supplies. The jumpers and SMA connectors allow for easy static configuration of the control and also inputs provide a port for external test equipment access.
Features
- Evaluation of Skyworks Si52204
- DC-coupled differential output clocks
- DC-coupled single-ended reference clock
- External power or USB powered
- Switchable voltage settings
- Easy manual configuration via jumpers
- I2C port access
- Easy current measurement
Si52204 Block Diagram
Published: 2017-09-21
| Updated: 2024-11-17