- Home
- NEWEST Products
- New by Manufacturer
- Sensirion
- Liquid Flow Meter Sensors - Sensirion
Sensirion Liquid Flow Meter Sensors
Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.Videos
Related Products
Sensirion SCC1 Output Sensor Cables
Allows for the installation and use of I2C based sensors in industrial automation environments.
Sensirion SCC1 Connectivity Kit
Connects various liquid flow sensors to the SCC1 cables.
Sensirion SLI Media Isolated Microfluidic Flow Meter Kits
Enable fast, non-invasive measurement of very low liquid flow in the µl/min- to ml/min range.
Sensirion SLG Ultra-High Pressure Liquid Flow Meter Kit
Enables precise, bi-directional measurements of liquid flow rates in the nl/min to low µl/min range.
Sensirion SLQ-QT500 High Purity Liquid Flow Meter
Enables fast, non-invasive measurement of liquids at a flow rate of up to 120ml/min.
Sensirion SLS-1500 Compact Liquid Flow Meter Kit
Enables precise, non-invasive measurements of dynamic liquid flow rates ≥40ml/min bi-directionally.
Sensirion SLI Liquid Flow Meters
Measures very low liquid flow in the μl/min to ml/min range.
Sensirion SLS-1500 Compact Liquid Flow Meter
Measures dynamic liquid flow rates up to 40ml/min bi-directionally.
Sensirion LG16 Liquid Flow Meters
Enables fast, media-separated measurements of very low liquid flow rates below 5000μl/min.
Sensirion LS32-1500 Liquid Flow Meter
Enables precise, non-invasive measurements of dynamic flow rates up to 40ml/min bi-directionally.
Sensirion SLQ-QT500 Liquid Flow Meter
Allows for fast, non-invasive measurements of liquids for demanding high-purity applications.
- Sensirion