Sensepeek PCBite Kits

Sensepeek PCBite Kits include a base plate, holder, insulation washer, and insulation cover (not available in all kits). The PCBite holds the circuit board during soldering, inspection, and testing. To operate the PCBite, place the holder on the base plate, and the magnet will secure the holder in place. Slide the low-friction holder on the base plate, press the sleeve downwards, and insert the circuit board. Release the spring-loaded sleeve gently, fix the circuit board, and slide the required number of holders into position. The PCBITE-7024 kit includes four low-profile PCB holders with a test board height of just 20mm. The PCBITE-7025 and 7026 are updated versions of PCB holder kits, one featuring a small base plate for compact working areas and the other with a large base plate for larger PCBs or when testing multiple interconnected boards simultaneously.

Kit Contents

  • Holder
  • Base plate
  • Insulation washer
  • Insulation cover (not available in all kits)

Videos

View Results ( 12 ) Page
Part Number Datasheet Product Type Bandwidth Type Subcategory
PCBITE-7026 PCBITE-7026 Datasheet PCB Holders & Vises Tools
PCBITE-7024 PCBITE-7024 Datasheet PCB Holders & Vises Tools
PCBITE-7025 PCBITE-7025 Datasheet PCB Holders & Vises Tools
PCBITE-6003 Test Probes 10 MHz Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
PCBITE-6019 Test Probes 200 MHz Oscilloscope Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
PCBITE-6029 Test Probes 500 MHz Oscilloscope Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
PCBITE-6012 Test Probes 10 MHz Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
PCBITE-6025 Test Probes 350 MHz Oscilloscope Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
PCBITE-4022 PCBITE-4022 Datasheet PCB Holders & Vises Tools
PCBITE-6026 Test Probes 500 MHz Oscilloscope Probe Test Leads, Banana Plugs, Alligator Clips & Test Probes
Published: 2023-09-13 | Updated: 2025-10-07