Seeed Studio Wio RP2040 Module
Seeed Studio Wio RP2040 Module is designed with the Raspberry Pi RP2040 and an onboard wifi chip for reliable wireless connections. This is the self-developed module by Seeed Studio using Raspberry Pi Pico as the prototype and supports Thonny code editor. The Wio RP2040 module with a few simple lines of code, the original Pico project can be upgraded to the Pico IoT project. This module supports 2.4GHz IEEE802.11 b/g/n wireless connectivity with Ap & Station modes. The Wio RP2040 module adopts the stamp-hole package form with a small size and lets the user conveniently solder the module on various PCB boards. Typical applications include wireless control, smart homes, smart toys, and various Pico projects with wireless functions.Features
- Powerful CPU:
- Reliable wireless connection:
- Using powerful wifi chip, supporting 2.4GHz~2.4835GHz frequency
- Supports IEEE802.11 b/g/n
- Supports Ap & Station modes
- Support for user-programmable GPIO control
- FCC and CE certified
- 5V to 3.6V input range (VIN)
- Flexibility:
- Compatible with Thonny editor
- Supported programming languages
- MicroPython
- C/C++
- Extremely compact size:
- 18.0mm x 28.2mm x 1.0mm 32 pins SMT
- Onboard PCB antenna
Applications
- Wireless control and smart homes
- Smart toys
- Various Pico projects with wireless functions
Hardware Overview
Published: 2021-07-21
| Updated: 2022-03-11