ROHM Semiconductor VS3V Series Transient Voltage Suppressors
ROHM Semiconductor VS3V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS3V Series supports an ESD protection level of ±8kV. The ROHM VS3V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.Features
- High reliability
- Bi-directional ESD protection
- ESD protection level ±8kV (IEC61000-4-2 Contact)
- Dimension tolerance ±10um
Applications
- Cellular handsets and accessories
- Portable electronics
- Data lines
- Audio and video equipment
Inner Circuit
View Results ( 8 ) Page
| Part Number | Datasheet | Package / Case | Breakdown Voltage | Clamping Voltage | Cd - Diode Capacitance |
|---|---|---|---|---|---|
| VS3V3BB1FST27N | ![]() |
SOD-992-2 | 3.3 V | 7.6 V | 12 pF |
| VS3V3BL1HST15R | ![]() |
SOD-962-2 | 3.3 V | 19 V | 0.3 pF |
| VS3V3BT1FST27N | ![]() |
SOD-992-2 | 3.3 V | 7.5 V | 4.3 pF |
| VS3V3BA1FST27N | ![]() |
SOD-992-2 | 3.3 V | 8 V | 8 pF |
| VS3V3BA1EST15R | ![]() |
SOD-962-2 | 3.3 V | 8 V | 8 pF |
| VS3V3BB1EST15R | ![]() |
SOD-962-2 | 3.3 V | 8.2 V | 12 pF |
| VS3V3BC1HST15R | ![]() |
SOD-962-2 | 3.3 V | 8.5 V | 23 pF |
| VS3V3BN1HST15R | ![]() |
SOD-962-2 | 3.3 V | 19 V | 1 pF |
Published: 2022-07-15
| Updated: 2022-07-18