ROHM Semiconductor Gamma Voltage Generators & Buffer Amps

ROHM Semiconductor Gamma Voltage Generators and Buffer Amps feature a single-chip solution with a high-precision 10bit DAC. These voltage generators and buffer amps are RoHS-compliant and consist of a thermal shutdown (TSD) circuit. These voltage generators and buffer amps operate at a wide temperature range. The ROHM Semiconductor Gamma Voltage Generators and Buffer Amps are ideal for TFT LCD panels.

Features

  • Single-chip design means fewer components
  • Built-in 10bit DAC
  • RoHS compliant
  • Built-in DAC output buffer amplifier
  • TSD Circuit
View Results ( 2 ) Page
Part Number Datasheet Description Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Output Current Operating Supply Voltage
BD8149MUV-E2 BD8149MUV-E2 Datasheet Power Management Specialized - PMIC Voltage Detector w/Fixed Delay Time - 25 C + 85 C 4.56 W 50 mA 2.1 V to 18 V
BD81849MUV-CE2 BD81849MUV-CE2 Datasheet Power Management Specialized - PMIC Gamma Voltage Generated IC with Built-in DAC - 40 C + 105 C 40 mA 2.1 V to 18 V
Published: 2019-11-22 | Updated: 2024-02-08