Phoenix Contact PTPower35 Terminal Blocks

Phoenix Contact PTPOWER 35 High-Current Terminal Blocks make quick and easy connection possible for large conductors. With PTPOWER 35 High-Current Terminal Blocks with push-in spring connection, conductors up to 35mm2 can be directly contacted. Phoenix Contact PTPOWER 35 terminal blocks are characterized by the system features of the CLIPLINE complete system and featuring easy and tool-free wiring of conductors with ferrules or solid conductors. The PTPower35 Series has a compact design that allows for wiring in a confined space and provide an additional test connection.

Features

  • Quick and easy connection for large conductors
  • Characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Compact design and front connection enables wiring in a confined space
  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • High-current terminal block
  • Power-turn connection
  • 2.5mm2 -35mm2 cross section
  • 12-2AWG
  • 16mm width
  • NS 35/15 mounting type
View Results ( 7 ) Page
Part Number Datasheet Description Number of Positions Color Wire Gauge Range
3212079 3212079 Datasheet DIN Rail Terminal Blocks PTPOWER 35-F BU 1 Position Blue 12 AWG to 2 AWG
3212064 3212064 Datasheet DIN Rail Terminal Blocks PTPOWER 35 2 Position Gray 12 AWG to 2 AWG
3212066 3212066 Datasheet DIN Rail Terminal Blocks PTPOWER 35-PE 2 Position Green / Yellow 12 AWG to 2 AWG
3212065 3212065 Datasheet DIN Rail Terminal Blocks PTPOWER 35 BU 2 Position Blue 12 AWG to 2 AWG
3212078 3212078 Datasheet DIN Rail Terminal Blocks PTPOWER 35-F 1 Position Gray 12 AWG to 2 AWG
3212081 3212081 Datasheet DIN Rail Terminal Blocks PTPOWER 35-FE 1 Position Black / Yellow 12 AWG to 2 AWG
3212082 3212082 Datasheet DIN Rail Terminal Blocks PTPOWER 35-FE-F 1 Position Black / Yellow 12 AWG to 2 AWG
Published: 2015-08-13 | Updated: 2022-03-11