Panasonic Electronic Components ERA-V Thin Film Chip Resistors
Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 and RoHS compliant and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when facing high temperatures and humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.Features
- High reliability
- High accuracy
- High performance
- Anti-ESD
- Anti-sulfurated
- AEC-Q200 compliant
- RoHS compliant
- -55°C to +155°C temperature range
Applications
- Battery management systems (BMS)
- Battery
- Control units
- Motors
- Solar panels, including BMS and Battery
- Measurement equipment
- Tooling devices
Videos
Package Dimensions
Published: 2020-04-08
| Updated: 2025-01-15