Panasonic Electronic Components EEH-ZE Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are ultra-high temperature capacitors with an endurance of 2000h at 145°C. These surface-mount conductive polymer hybrid capacitors offer a 33µF to 300µF nominal capacitance range at 25VDC to 63VDC voltage range. Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of automotive, power supply, and industrial applications.

Features

  • High temperature / long life
    • 2000h at 145°C
    • 8000h minimum at 115°C and 16,000h at 105°C (if recommended specifications are followed)
  • Low leakage current
  • 25VDC to 63VDC rated voltage range
  • 33µF to 330µF capacitance range
  • 600mA to 900mA ripple current range
  • -55°C to +145°C operating temperature range
  • High-temperature lead-free reflow
  • RoHS / REACH compliant
  • AEC-Q200 qualified

Applications

  • DC/DC converters
  • AC/DC converter
  • Under-the-hood applications (135°C)
  • DC side of both inverter and rectifier circuits
Published: 2017-05-31 | Updated: 2024-03-12