onsemi M3P EliteSiC MOSFETs
onsemi M3P EliteSiC MOSFETs are a solution for high-voltage applications with a maximum voltage rating of 1200V. The onsemi M3P MOSFETs come in D2PAK7, TO-247-3LD, and TO-247-4LD packages/ The MOSFETs provide versatility for various design requirements. With a maximum gate-to-source voltage of +22V/-10V, EliteSiC MOSFETs boast improved parasitic capacitances, including Coss, Ciss, and Crss.Features
- 1200V voltages
- D2PAK7, TO-247-3LD, TO-247-4LD packages
- +22V/-10V maximum gate-to-source voltage
- Improved parasitic capacitances (Coss, Ciss, Crss)
- Optimized for high-temperature operation with stable reverse recovery over temperature (1200V 22mΩ M3S ~46% lower Qrr vs 1200V 20mΩ)
- Can be used to replace 1200V IGBTs
Published: 2023-04-04
| Updated: 2024-08-29