NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers
NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers are real-time control MCUs primarily targeting high-performance industrial motor-control, industrial drives/automation, and power conversion applications. The KV5x MCUs provide an easy migration path from the KV4x MCUs with additional memory, Ethernet communications, and high-precision peripheral options. These MCUs are compatible with all Kinetis V MCUs to provide a highly scalable migration path between high performance and rich feature integration.Features
- High-performance 240MHz ARM® Cortex®-M7 core
- Utilizes the ARM Cortex-M7 suited for real-time control applications
- DPS instructions with single-precision floating-point
- 64-bit tightly-coupled memory interfaces
- 64-bit AXI memory interface with I-cache and D-cache for efficient access to external resources
- M-Class compatibility with higher performance
- Up to 1MB of Flash and 256KB of RAM (includes 64KB of ITCM RAM), 16KB of instruction cache, and 8KB of data cache
- Wide Flash interface
- Four ADC blocks, two banks of two, sampling at 5MS/s provides true independent dual motor control
- Ethernet option with a true random number generator and cryptographic unit
- Inter-peripheral crossbar with And or Invert logic
- The multiple instantiations of timer blocks provide a vast array of timers (44 channels)
- Two eFlexPWM blocks provide 4 independent time bases per module with a highly flexible configuration
- A single eFlexPWM block featuring 12 channels with the nano-edge capability
Applications
- Motor control
- Industrial drives and automation
- Power conversion
Specifications
- Package options
- LQFP-144, 20mm2 x 1.4mm, 0.5mm pitch
- LQFP-100, 14mm2 x 1.4mm, 0.5mm pitch
- BGA-144, 13mm2 x 1.23mm, 1.0mm pitch
- 1.71V to 3.6V voltage range
- 240MHz CPU frequency
- 7pF input capacitance
- Moisture Sensitivity Level (MSL) 3
- Temperature ranges
- -40°C to +105°C operation
- -55°C to +150°C storage
- ESD
- ±2000V human-body model
- ±500V charged-device model
- ±100mA latch-up current at +105°C
KV5x MCUs Block Diagram
Published: 2016-06-22
| Updated: 2022-03-11