Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers

Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers offer a very low forward voltage and high power capability based on clip-bond technology. The PMEG060Vx-Q is qualified according to AEC-Q101 and intended for use in automotive applications. The Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers are housed in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG060Vx-Q)

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

Pinning Diagram

Application Circuit Diagram - Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers
View Results ( 6 ) Page
Part Number Datasheet Description If - Forward Current
PMEG060V100EPE-QZ PMEG060V100EPE-QZ Datasheet Schottky Diodes & Rectifiers RECT 60V 10A SM SCHOTTKY 14 A
PMEG060V050EPE-QZ PMEG060V050EPE-QZ Datasheet Schottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY 7 A
PMEG060V030EPE-QZ PMEG060V030EPE-QZ Datasheet Schottky Diodes & Rectifiers RECT 60V 3A SM SCHOTTKY 4.2 A
PMEG060V050EPEZ PMEG060V050EPEZ Datasheet Schottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY 7 A
PMEG060V100EPEZ PMEG060V100EPEZ Datasheet Schottky Diodes & Rectifiers RECT 60V 10A SM SCHOTTKY 14 A
PMEG060V030EPEZ PMEG060V030EPEZ Datasheet Schottky Diodes & Rectifiers RECT 60V 3A SM SCHOTTKY 4.2 A
Published: 2022-08-22 | Updated: 2022-08-24