Kings TNC Miniature Threaded Connectors

Kings TNC Miniature Threaded Connectors are designed to withstand shock and vibration, making them ideal for harsh environments. The TNC series offers 50Ω or 75Ω impedance, up to 11GHz frequency range, and a 500VRMS voltage rating. Commercial and military-specified connectors are available, and the keyed versions prevent mismating and misalignment in critical applications. These miniature-size connectors with threaded coupling operate in a -65°C to +165°C temperature range. Typical applications for Kings TNC, miniature threaded connectors, include commercial, military, and harsh environments.

Features

  • Miniature size connectors with threaded coupling
  • Keyed versions prevent mismating and misalignment in critical applications
  • Withstands shock and vibration, ideal for harsh environments
  • Commercial and military-specified versions available

Applications

  • Commercial
  • Military
  • Harsh environments

Specifications

  • 50Ω and 75Ω impedance versions
  • Up to 11GHz frequency range
  • 500VRMS voltage rating
  • -65°C to +165°C temperature range
Published: 2022-03-01 | Updated: 2025-07-01