Vishay / Vitramon Surface-Mount DC Blocking Capacitors

Vishay / Vitramon Surface-Mount DC Blocking Capacitors provide resonance-free performance across a working frequency range. These multilayer ceramic chip capacitors (MLCCs) are offered in standard EIA body sizes of 0402, 0603, and 0805 with a 25VDC to 500VDC voltage range and 3.5% maximum dissipation factor (DF) at 1VRMS and 1kHz. The capacitors feature a low loss reliable noble metal electrode system and operate in a -55°C to +125°C temperature range. Applications for Vishay / Vitramon Surface-Mount DC Blocking Capacitors include fiber-optic links, high isolation decoupling, instruments and test equipment, RF / microwave modules, diplexers, and more.

Features

  • Resonance-free performance across working frequency range
  • DC blocking, <0.5dB insertion loss across frequency band
  • Custom frequency ranges available
  • Surface-mount standard EIA body sizes
  • Low loss reliable noble metal electrode system
  • S-parameters available
  • Lead-free and RoHS-compliant variants available
  • Halogen-free

Applications

  • Fiber-optic links
  • High isolation decoupling
  • VCO frequency stabilization
  • Instruments and test equipment
  • LANs
  • RF / microwave modules, diplexers

Specifications

  • 25VDC to 500VDC voltage range
  • 3.5% maximum dissipation factor (DF) at 1VRMS and 1kHz
  • 0402, 0603, and 0805 case sizes
  • -55°C to +125°C operating temperature range

Typical Attenuation Curves

Vishay / Vitramon Surface-Mount DC Blocking Capacitors

Infographic

Vishay / Vitramon Surface-Mount DC Blocking Capacitors
Published: 2022-05-02 | Updated: 2022-10-24